
SMBJ40CA | |
|---|---|
DigiKey Part Number | 600-SMBJ40CATR-ND - Tape & Reel (TR) 600-SMBJ40CACT-ND - Cut Tape (CT) 600-SMBJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 100 | 10,31630 Kč | 1 031,63 Kč |
| 500 | 7,98512 Kč | 3 992,56 Kč |
| 1 000 | 7,23381 Kč | 7 233,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,27973 Kč | 18 839,19 Kč |
| 6 000 | 5,79940 Kč | 34 796,40 Kč |
| 9 000 | 5,55465 Kč | 49 991,85 Kč |
| 15 000 | 5,27972 Kč | 79 195,80 Kč |
| 21 000 | 5,11696 Kč | 107 456,16 Kč |
| 30 000 | 4,95880 Kč | 148 764,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


