45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28CA

DigiKey Part Number
600-SMBJ28CATR-ND - Tape & Reel (TR)
600-SMBJ28CACT-ND - Cut Tape (CT)
600-SMBJ28CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28CA
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,72800 Kč157,28 Kč
10010,31630 Kč1 031,63 Kč
5007,98512 Kč3 992,56 Kč
1 0007,23381 Kč7 233,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,27973 Kč18 839,19 Kč
6 0005,79940 Kč34 796,40 Kč
9 0005,55465 Kč49 991,85 Kč
15 0005,27972 Kč79 195,80 Kč
21 0005,11696 Kč107 456,16 Kč
30 0004,95880 Kč148 764,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč