45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28A

DigiKey Part Number
600-SMBJ28ATR-ND - Tape & Reel (TR)
600-SMBJ28ACT-ND - Cut Tape (CT)
600-SMBJ28ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28A
Description
1-LINE 28V 13.3A TVS DO-214AA(SM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.4V
Mfr
Current - Peak Pulse (10/1000µs)
13.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,05800 Kč100,58 Kč
1006,46320 Kč646,32 Kč
5004,91480 Kč2 457,40 Kč
1 0004,41525 Kč4 415,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,78013 Kč11 340,39 Kč
6 0003,46009 Kč20 760,54 Kč
9 0003,29701 Kč29 673,09 Kč
15 0003,11372 Kč46 705,80 Kč
21 0003,00521 Kč63 109,41 Kč
30 0002,89974 Kč86 992,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč