
SMBJ17A | |
|---|---|
DigiKey Part Number | 600-SMBJ17ATR-ND - Tape & Reel (TR) 600-SMBJ17ACT-ND - Cut Tape (CT) 600-SMBJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17A |
Description | 1-LINE 17V 21.8A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 9,32500 Kč | 93,25 Kč |
| 100 | 5,99930 Kč | 599,93 Kč |
| 500 | 4,56196 Kč | 2 280,98 Kč |
| 1 000 | 4,09844 Kč | 4 098,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50875 Kč | 10 526,25 Kč |
| 6 000 | 3,21174 Kč | 19 270,44 Kč |
| 9 000 | 3,06034 Kč | 27 543,06 Kč |
| 15 000 | 2,89024 Kč | 43 353,60 Kč |
| 21 000 | 2,78949 Kč | 58 579,29 Kč |
| 30 000 | 2,69158 Kč | 80 747,40 Kč |
| 75 000 | 2,64441 Kč | 198 330,75 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

