
SMBJ17A | |
|---|---|
DigiKey Part Number | 600-SMBJ17ATR-ND - Tape & Reel (TR) 600-SMBJ17ACT-ND - Cut Tape (CT) 600-SMBJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17A |
Description | 1-LINE 17V 21.8A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 21.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 100 | 6,46320 Kč | 646,32 Kč |
| 500 | 4,91480 Kč | 2 457,40 Kč |
| 1 000 | 4,41525 Kč | 4 415,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78013 Kč | 11 340,39 Kč |
| 6 000 | 3,46009 Kč | 20 760,54 Kč |
| 9 000 | 3,29701 Kč | 29 673,09 Kč |
| 15 000 | 3,11372 Kč | 46 705,80 Kč |
| 21 000 | 3,00521 Kč | 63 109,41 Kč |
| 30 000 | 2,89974 Kč | 86 992,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

