New Product
SMBJ58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ16A

DigiKey Part Number
600-SMBJ16ATR-ND - Tape & Reel (TR)
600-SMBJ16ACT-ND - Cut Tape (CT)
600-SMBJ16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ16A
Description
1-LINE 16V 23.1A TVS DO-214AA(SM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
109,32500 Kč93,25 Kč
1005,99930 Kč599,93 Kč
5004,56196 Kč2 280,98 Kč
1 0004,09844 Kč4 098,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,50875 Kč10 526,25 Kč
6 0003,21174 Kč19 270,44 Kč
9 0003,06034 Kč27 543,06 Kč
15 0002,89024 Kč43 353,60 Kč
21 0002,78949 Kč58 579,29 Kč
30 0002,69158 Kč80 747,40 Kč
75 0002,64441 Kč198 330,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč