
SMBJ15CA | |
|---|---|
DigiKey Part Number | 600-SMBJ15CATR-ND - Tape & Reel (TR) 600-SMBJ15CACT-ND - Cut Tape (CT) 600-SMBJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 100 | 9,89850 Kč | 989,85 Kč |
| 500 | 7,65504 Kč | 3 827,52 Kč |
| 1 000 | 6,93480 Kč | 6 934,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,69046 Kč | 17 071,38 Kč |
| 6 000 | 5,43260 Kč | 32 595,60 Kč |
| 9 000 | 5,24738 Kč | 47 226,42 Kč |
| 15 000 | 5,23711 Kč | 78 556,65 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

