
SMBJ150CA | |
|---|---|
DigiKey Part Number | 600-SMBJ150CATR-ND - Tape & Reel (TR) 600-SMBJ150CACT-ND - Cut Tape (CT) 600-SMBJ150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 100 | 10,24630 Kč | 1 024,63 Kč |
| 500 | 7,93092 Kč | 3 965,46 Kč |
| 1 000 | 7,18472 Kč | 7 184,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,23712 Kč | 18 711,36 Kč |
| 6 000 | 5,76005 Kč | 34 560,30 Kč |
| 9 000 | 5,51695 Kč | 49 652,55 Kč |
| 15 000 | 5,24389 Kč | 78 658,35 Kč |
| 21 000 | 5,08224 Kč | 106 727,04 Kč |
| 30 000 | 4,92514 Kč | 147 754,20 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

