243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ150CA

DigiKey Part Number
600-SMBJ150CATR-ND - Tape & Reel (TR)
600-SMBJ150CACT-ND - Cut Tape (CT)
600-SMBJ150CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ150CA
Description
TVS DIODE 150VWM 243VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
150V
Supplier Device Package
Voltage - Breakdown (Min)
167V
Base Product Number
Voltage - Clamping (Max) @ Ipp
243V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1015,62100 Kč156,21 Kč
10010,24630 Kč1 024,63 Kč
5007,93092 Kč3 965,46 Kč
1 0007,18472 Kč7 184,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,23712 Kč18 711,36 Kč
6 0005,76005 Kč34 560,30 Kč
9 0005,51695 Kč49 652,55 Kč
15 0005,24389 Kč78 658,35 Kč
21 0005,08224 Kč106 727,04 Kč
30 0004,92514 Kč147 754,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč