47V Clamp 4A (1.2/50µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC36C.TCT

DigiKey Part Number
SDC36CTCTTR-ND - Tape & Reel (TR)
SDC36CTCTCT-ND - Cut Tape (CT)
SDC36CTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDC36C.TCT
Description
TVS DIODE 33VWM 47VC SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47V Clamp 4A (1.2/50µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SDC36C.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
33V (Max)
Voltage - Breakdown (Min)
35V
Voltage - Clamping (Max) @ Ipp
47V
Current - Peak Pulse (10/1000µs)
4A (1.2/50µs)
Power - Peak Pulse
225W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 914
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1025,61800 Kč256,18 Kč
10019,21320 Kč1 921,32 Kč
50016,31544 Kč8 157,72 Kč
1 00015,74220 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,31329 Kč39 939,87 Kč
6 00012,86128 Kč77 167,68 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč