
SC632AULTRT | |
|---|---|
DigiKey Part Number | SC632AULTR-ND - Tape & Reel (TR) SC632AULCT-ND - Cut Tape (CT) SC632AULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC632AULTRT |
Description | IC REG CHARG PUMP 5V 275MA 8MLPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 275mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SC632AULTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLPD-UT (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 25 | 16,22720 Kč | 405,68 Kč |
| 100 | 14,33110 Kč | 1 433,11 Kč |
| 250 | 13,42948 Kč | 3 357,37 Kč |
| 500 | 12,88564 Kč | 6 442,82 Kč |
| 1 000 | 12,60972 Kč | 12 609,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,88487 Kč | 35 654,61 Kč |
| 6 000 | 11,61413 Kč | 69 684,78 Kč |
| 9 000 | 11,47865 Kč | 103 307,85 Kč |
| 15 000 | 11,32849 Kč | 169 927,35 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |





