
SC4614MSTRT | |
|---|---|
DigiKey Part Number | SC4614MSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4614MSTRT |
Description | IC REG CTRLR BUCK 10MSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 18V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Phase Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,93338 Kč | 67 333,45 Kč |
| 5 000 | 26,38273 Kč | 131 913,65 Kč |
| 7 500 | 26,10698 Kč | 195 802,35 Kč |
| Unit Price without VAT: | 26,93338 Kč |
|---|---|
| Unit Price with VAT: | 32,58939 Kč |


