Buck Switching Regulator IC Positive Programmable 2.5V, 3V, 3.3V, 3.6V 1 Output 1A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable 2.5V, 3V, 3.3V, 3.6V 1 Output 1A 10-VFDFN Exposed Pad
SC194BMLTRT

SC194BMLTRT

DigiKey Part Number
SC194BMLTR-ND - Tape & Reel (TR)
SC194BMLCT-ND - Cut Tape (CT)
SC194BMLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC194BMLTRT
Description
IC REG BUCK PROG 1A 10MLP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 2.5V, 3V, 3.3V, 3.6V 1 Output 1A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MLP (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1070,30100 Kč703,01 Kč
2564,69080 Kč1 617,27 Kč
10058,51720 Kč5 851,72 Kč
25055,57332 Kč13 893,33 Kč
50055,45992 Kč27 729,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,53365 Kč151 600,95 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč