


SC194AMLTRT | |
|---|---|
DigiKey Part Number | SC194AMLTR-ND - Tape & Reel (TR) SC194AMLCT-ND - Cut Tape (CT) SC194AMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC194AMLTRT |
Description | IC REG BUCK PROG 1A 10MLP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.75V, 1.8V, 1.85V, 1.9V 1 Output 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MLP (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,38500 Kč | 623,85 Kč |
| 25 | 57,30760 Kč | 1 432,69 Kč |
| 100 | 51,73910 Kč | 5 173,91 Kč |
| 250 | 49,08240 Kč | 12 270,60 Kč |
| 500 | 48,75022 Kč | 24 375,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,53585 Kč | 133 607,55 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |

