
SC189LULTRT | |
|---|---|
DigiKey Part Number | SC189LULTRTTR-ND - Tape & Reel (TR) SC189LULTRTCT-ND - Cut Tape (CT) SC189LULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189LULTRT |
Description | IC REG BUCK 1.8V 1.5A 6MLPD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-MLPD-UT (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,12000 Kč | 303,00 Kč |
| 100 | 10,64600 Kč | 1 064,60 Kč |
| 250 | 9,94464 Kč | 2 486,16 Kč |
| 500 | 9,52218 Kč | 4 761,09 Kč |
| 1 000 | 9,19964 Kč | 9 199,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,74399 Kč | 26 231,97 Kč |
| 6 000 | 8,53352 Kč | 51 201,12 Kč |
| 9 000 | 8,42811 Kč | 75 852,99 Kč |
| 15 000 | 8,31134 Kč | 124 670,10 Kč |
| 21 000 | 8,24309 Kč | 173 104,89 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

