
SC189CULTRT | |
|---|---|
DigiKey Part Number | SC189CULTR-ND - Tape & Reel (TR) SC189CULCT-ND - Cut Tape (CT) SC189CULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189CULTRT |
Description | IC REG BUCK 1.2V 1.5A 6MLPD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SC189CULTRT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-MLPD-UT (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,26280 Kč | 306,57 Kč |
| 100 | 10,78040 Kč | 1 078,04 Kč |
| 250 | 10,07064 Kč | 2 517,66 Kč |
| 500 | 9,64312 Kč | 4 821,56 Kč |
| 1 000 | 9,32164 Kč | 9 321,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,85675 Kč | 26 570,25 Kč |
| 6 000 | 8,64407 Kč | 51 864,42 Kč |
| 9 000 | 8,53758 Kč | 76 838,22 Kč |
| 15 000 | 8,41962 Kč | 126 294,30 Kč |
| 21 000 | 8,35065 Kč | 175 363,65 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |







