
SC189BSKTRT | |
|---|---|
DigiKey Part Number | 600-SC189BSKTRTTR-ND - Tape & Reel (TR) 600-SC189BSKTRTCT-ND - Cut Tape (CT) 600-SC189BSKTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189BSKTRT |
Description | IC REG BUCK 1.1V 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 25 | 13,41360 Kč | 335,34 Kč |
| 100 | 11,81140 Kč | 1 181,14 Kč |
| 250 | 11,04496 Kč | 2 761,24 Kč |
| 500 | 10,58300 Kč | 5 291,50 Kč |
| 1 000 | 10,27096 Kč | 10 270,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,73313 Kč | 29 199,39 Kč |
| 6 000 | 9,50335 Kč | 57 020,10 Kč |
| 9 000 | 9,38828 Kč | 84 494,52 Kč |
| 15 000 | 9,26080 Kč | 138 912,00 Kč |
| 21 000 | 9,18629 Kč | 192 912,09 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

