Buck Switching Regulator IC Positive Fixed 1V 1 Output 1.5A 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC189AULTRT

DigiKey Part Number
600-SC189AULTRTTR-ND - Tape & Reel (TR)
600-SC189AULTRTCT-ND - Cut Tape (CT)
600-SC189AULTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC189AULTRT
Description
IC REG BUCK 1V 1.5A 6MLPD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 1.5A 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-MLPD-UT (2x2)
Voltage - Input (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,67800 Kč146,78 Kč
2513,23720 Kč330,93 Kč
10011,64760 Kč1 164,76 Kč
25010,88956 Kč2 722,39 Kč
50010,43306 Kč5 216,53 Kč
1 00010,11957 Kč10 119,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,59357 Kč28 780,71 Kč
6 0009,36651 Kč56 199,06 Kč
9 0009,25275 Kč83 274,75 Kč
15 0009,12681 Kč136 902,15 Kč
21 0009,05313 Kč190 115,73 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč