30V Clamp 10A (2/10µs) Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 10A (2/10µs) Ipp Tvs Diode Surface Mount SC-70-6
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP7534F.TCT

DigiKey Part Number
600-RCLAMP7534F.TCTTR-ND - Tape & Reel (TR)
600-RCLAMP7534F.TCT-ND - Cut Tape (CT)
600-RCLAMP7534F.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP7534F.TCT
Description
TVS DIODE 5VWM 30VC SC706
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30V Clamp 10A (2/10µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
10A (2/10µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
1.9pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1024,69400 Kč246,94 Kč
10016,54640 Kč1 654,64 Kč
50013,05152 Kč6 525,76 Kč
1 00011,92686 Kč11 926,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,49928 Kč31 497,84 Kč
6 0009,78080 Kč58 684,80 Kč
9 0009,41499 Kč84 734,91 Kč
15 0009,00404 Kč135 060,60 Kč
21 0008,92415 Kč187 407,15 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč