



RCLAMP5031T.TNT | |
|---|---|
DigiKey Part Number | 600-RCLAMP5031T.TNTTR-ND - Tape & Reel (TR) 600-RCLAMP5031T.TNTCT-ND - Cut Tape (CT) 600-RCLAMP5031T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP5031T.TNT |
Description | TVS DIODE 5VWM 10VC SLP0806P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0806P2T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,11400 Kč | 131,14 Kč |
| 100 | 8,55260 Kč | 855,26 Kč |
| 500 | 6,59118 Kč | 3 295,59 Kč |
| 1 000 | 5,95904 Kč | 5 959,04 Kč |
| 2 000 | 5,42690 Kč | 10 853,80 Kč |
| 5 000 | 5,15304 Kč | 25 765,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,64155 Kč | 46 415,50 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


