
RCLAMP3601H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP3601H.CTR-ND - Tape & Reel (TR) 600-RCLAMP3601H.CCT-ND - Cut Tape (CT) 600-RCLAMP3601H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3601H.C |
Description | 1-LINE 36V 5PF 12A SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14A (8/20µs) |
Mfr | Power - Peak Pulse 1100W (1.1kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 3.3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 37V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 100 | 15,51330 Kč | 1 551,33 Kč |
| 500 | 12,20488 Kč | 6 102,44 Kč |
| 1 000 | 11,14028 Kč | 11 140,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,78815 Kč | 29 364,45 Kč |
| 6 000 | 9,10785 Kč | 54 647,10 Kč |
| 9 000 | 8,76132 Kč | 78 851,88 Kč |
| 15 000 | 8,37211 Kč | 125 581,65 Kč |
| 21 000 | 8,22072 Kč | 172 635,12 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

