6.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006N3T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006N3T
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3552T.TNT

DigiKey Part Number
RCLAMP3552T.TNTTR-ND - Tape & Reel (TR)
RCLAMP3552T.TNTCT-ND - Cut Tape (CT)
RCLAMP3552T.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3552T.TNT
Description
TVS DIODE 3.5VWM 6.5V SLP1006N3T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006N3T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.5V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
6.5V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,89000 Kč98,90 Kč
1006,23640 Kč623,64 Kč
5004,87154 Kč2 435,77 Kč
1 0003,96862 Kč3 968,62 Kč
2 0003,94763 Kč7 895,26 Kč
5 0003,53396 Kč17 669,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,25591 Kč32 559,10 Kč
20 0003,25134 Kč65 026,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč