6.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3J
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3391ZCTFT

DigiKey Part Number
600-RCLAMP3391ZCTFTTR-ND - Tape & Reel (TR)
600-RCLAMP3391ZCTFTCT-ND - Cut Tape (CT)
600-RCLAMP3391ZCTFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3391ZCTFT
Description
TVS DIODE 3.3VWM SLP0603P2X3J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Mfr
Power - Peak Pulse
45W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
HDMI, USB
Type
Zener
Capacitance @ Frequency
0.17pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-40°C ~ 85°C (TJ)
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.5V
Package / Case
0201 (0603 Metric)
Voltage - Clamping (Max) @ Ipp
6.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0004,42478 Kč66 371,70 Kč
30 0004,42172 Kč132 651,60 Kč
45 0004,41993 Kč198 896,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč