



RCLAMP3374N.TRT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3374N.TRTTR-ND - Tape & Reel (TR) 600-RCLAMP3374N.TRTCT-ND - Cut Tape (CT) 600-RCLAMP3374N.TRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3374N.TRT |
Description | TVS DIODE 3.3VWM 25VC SLP3020N10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom |
Part Status Active | Capacitance @ Frequency 3.6pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UDFN Exposed Pad |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 38,36300 Kč | 383,63 Kč |
| 100 | 26,30630 Kč | 2 630,63 Kč |
| 500 | 21,14876 Kč | 10 574,38 Kč |
| 1 000 | 19,59365 Kč | 19 593,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,38781 Kč | 52 163,43 Kč |
| 6 000 | 16,32976 Kč | 97 978,56 Kč |
| 9 000 | 16,00783 Kč | 144 070,47 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |



