8.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3361Z.TFT

DigiKey Part Number
600-RCLAMP3361Z.TFTTR-ND - Tape & Reel (TR)
600-RCLAMP3361Z.TFTCT-ND - Cut Tape (CT)
600-RCLAMP3361Z.TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3361Z.TFT
Description
TVS DIODE 3.3VWM 8.5VC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
8.5V
Mfr
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Series
Power - Peak Pulse
60W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
0.2pF @ 1MHz
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
107,92500 Kč79,25 Kč
257,42440 Kč185,61 Kč
507,06580 Kč353,29 Kč
1006,73010 Kč673,01 Kč
2506,30752 Kč1 576,88 Kč
5006,00596 Kč3 002,98 Kč
1 0005,71879 Kč5 718,79 Kč
2 5005,36053 Kč13 401,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0004,72405 Kč70 860,75 Kč
30 0004,49875 Kč134 962,50 Kč
45 0004,37199 Kč196 739,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč