3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-SMD
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3351ZATFT

DigiKey Part Number
600-RCLAMP3351ZATFTTR-ND - Tape & Reel (TR)
600-RCLAMP3351ZATFTCT-ND - Cut Tape (CT)
600-RCLAMP3351ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3351ZATFT
Description
TVS DIODE 3.3VWM SLP0603P2X3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
6.5V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
65W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,76800 Kč57,68 Kč
1003,64170 Kč364,17 Kč
5002,72176 Kč1 360,88 Kč
1 0002,42412 Kč2 424,12 Kč
2 0002,17342 Kč4 346,84 Kč
5 0001,90166 Kč9 508,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,64781 Kč24 717,15 Kč
30 0001,51998 Kč45 599,40 Kč
45 0001,45485 Kč65 468,25 Kč
75 0001,38169 Kč103 626,75 Kč
105 0001,36036 Kč142 837,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč