



RCLAMP3331PQTCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3331PQTCTTR-ND - Tape & Reel (TR) 600-RCLAMP3331PQTCT-ND - Cut Tape (CT) 600-RCLAMP3331PQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3331PQTCT |
Description | TVS DIODE 3.3VWM 8VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 100 | 15,67500 Kč | 1 567,50 Kč |
| 500 | 12,37454 Kč | 6 187,27 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,76294 Kč | 32 288,82 Kč |
| 6 000 | 10,03054 Kč | 60 183,24 Kč |
| 9 000 | 9,65763 Kč | 86 918,67 Kč |
| 15 000 | 9,23873 Kč | 138 580,95 Kč |
| 21 000 | 9,18663 Kč | 192 919,23 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |







