



RCLAMP2504P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP2504P.TCTTR-ND - Tape & Reel (TR) RCLAMP2504P.TCTCT-ND - Cut Tape (CT) RCLAMP2504P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2504P.TCT |
Description | TVS DIODE 2.5VWM 13VC SLP1616P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Multimedia Card Interface |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 85°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case 6-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 2.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 100 | 15,09340 Kč | 1 509,34 Kč |
| 500 | 11,86094 Kč | 5 930,47 Kč |
| 1 000 | 10,82048 Kč | 10 820,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,49971 Kč | 28 499,13 Kč |
| 6 000 | 8,83498 Kč | 53 009,88 Kč |
| 9 000 | 8,49640 Kč | 76 467,60 Kč |
| 15 000 | 8,11612 Kč | 121 741,80 Kč |
| 21 000 | 7,93724 Kč | 166 682,04 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |



