



RCLAMP2502L.TBT | |
|---|---|
DigiKey Part Number | RCLAMP2502LTR-ND - Tape & Reel (TR) RCLAMP2502LCT-ND - Cut Tape (CT) RCLAMP2502LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2502L.TBT |
Description | TVS DIODE 2.5VWM 20VC 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 85°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 2.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 100 | 29,45180 Kč | 2 945,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,78864 Kč | 11 894,32 Kč |
| 1 000 | 21,96916 Kč | 21 969,16 Kč |
| 1 500 | 21,04223 Kč | 31 563,35 Kč |
| 2 500 | 20,00076 Kč | 50 001,90 Kč |
| 3 500 | 19,38415 Kč | 67 844,53 Kč |
| 5 000 | 18,78510 Kč | 93 925,50 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

