50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP2431T.TCT

DigiKey Part Number
RCLAMP2431TTCTTR-ND - Tape & Reel (TR)
RCLAMP2431TTCTCT-ND - Cut Tape (CT)
RCLAMP2431TTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP2431T.TCT
Description
TVS DIODE 24VWM 50VC SLP1006P2T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1016,23100 Kč162,31 Kč
10011,06590 Kč1 106,59 Kč
5008,79648 Kč4 398,24 Kč
1 0007,99373 Kč7 993,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,97393 Kč20 921,79 Kč
6 0006,77021 Kč40 621,26 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč