50.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP2421H.C

DigiKey Part Number
600-RCLAMP2421H.CTR-ND - Tape & Reel (TR)
600-RCLAMP2421H.CCT-ND - Cut Tape (CT)
600-RCLAMP2421H.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP2421H.C
Description
1-LINE 24V 2.5PF 24A SOD-323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
50.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
1200W (1.2kW)
Power Line Protection
No
Applications
Ethernet, Telecom, USB
Capacitance @ Frequency
1.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1021,54400 Kč215,44 Kč
10014,39620 Kč1 439,62 Kč
50011,32758 Kč5 663,79 Kč
1 00010,33963 Kč10 339,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,08534 Kč27 256,02 Kč
6 0008,45415 Kč50 724,90 Kč
9 0008,24433 Kč74 198,97 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč