
RCLAMP2261ZA.F | |
|---|---|
DigiKey Part Number | 600-RCLAMP2261ZA.FTR-ND - Tape & Reel (TR) 600-RCLAMP2261ZA.FCT-ND - Cut Tape (CT) 600-RCLAMP2261ZA.FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2261ZA.F |
Description | TVS DIODE 22VWM 15V SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP2261ZA.F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 270W | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,79430 Kč | 379,43 Kč |
| 500 | 2,83934 Kč | 1 419,67 Kč |
| 1 000 | 2,14180 Kč | 2 141,80 Kč |
| 2 000 | 2,06831 Kč | 4 136,62 Kč |
| 5 000 | 1,98906 Kč | 9 945,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,65884 Kč | 24 882,60 Kč |
| 30 000 | 1,62566 Kč | 48 769,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

