



RCLAMP2261PW.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP2261PW.CTR-ND - Tape & Reel (TR) 600-RCLAMP2261PW.CCT-ND - Cut Tape (CT) 600-RCLAMP2261PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2261PW.C |
Description | TVS DIODE 22VWM 15VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18A (8/20µs) |
Mfr | Power - Peak Pulse 270W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.34pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 100 | 5,14660 Kč | 514,66 Kč |
| 500 | 3,88170 Kč | 1 940,85 Kč |
| 1 000 | 3,47307 Kč | 3 473,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95365 Kč | 8 860,95 Kč |
| 6 000 | 2,69184 Kč | 16 151,04 Kč |
| 9 000 | 2,55837 Kč | 23 025,33 Kč |
| 15 000 | 2,40837 Kč | 36 125,55 Kč |
| 21 000 | 2,31956 Kč | 48 710,76 Kč |
| 30 000 | 2,23320 Kč | 66 996,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

