27V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP1631PQTCT

DigiKey Part Number
600-RCLAMP1631PQTCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCLAMP1631PQTCT
Description
TVS DIODE 16VWM DFN16102
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
CAN
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
0.4pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
16V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
20V
Package / Case
0603 (1610 Metric)
Voltage - Clamping (Max) @ Ipp
27V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,27181 Kč24 815,43 Kč
Manufacturers Standard Package
Unit Price without VAT:8,27181 Kč
Unit Price with VAT:10,00889 Kč