
RCLAMP1521H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP1521H.CTR-ND - Tape & Reel (TR) 600-RCLAMP1521H.CCT-ND - Cut Tape (CT) 600-RCLAMP1521H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1521H.C |
Description | 1-LINE 15V 2.5PF 24A SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 34A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 1.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,71000 Kč | 33,71 Kč |
| 10 | 21,34700 Kč | 213,47 Kč |
| 100 | 14,26460 Kč | 1 426,46 Kč |
| 500 | 11,22400 Kč | 5 612,00 Kč |
| 1 000 | 10,24508 Kč | 10 245,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,00227 Kč | 27 006,81 Kč |
| 6 000 | 8,37684 Kč | 50 261,04 Kč |
| 9 000 | 8,16894 Kč | 73 520,46 Kč |
| Unit Price without VAT: | 33,71000 Kč |
|---|---|
| Unit Price with VAT: | 40,78910 Kč |

