
RCLAMP1501H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP1501H.CTR-ND - Tape & Reel (TR) 600-RCLAMP1501H.CCT-ND - Cut Tape (CT) 600-RCLAMP1501H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1501H.C |
Description | 1-LINE 15.0V 5PF 24A SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 34A (8/20µs) | |
Power - Peak Pulse | 1100W (1.1kW) | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 3.1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 100 | 14,21770 Kč | 1 421,77 Kč |
| 500 | 11,18018 Kč | 5 590,09 Kč |
| 1 000 | 10,20293 Kč | 10 202,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,96188 Kč | 26 885,64 Kč |
| 6 000 | 8,33736 Kč | 50 024,16 Kč |
| 9 000 | 8,11311 Kč | 73 017,99 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

