



RCLAMP1255P.TGT | |
|---|---|
DigiKey Part Number | RCLAMP1255P.TGTTR-ND - Tape & Reel (TR) RCLAMP1255P.TGTCT-ND - Cut Tape (CT) RCLAMP1255P.TGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1255P.TGT |
Description | TVS DIODE 4VWM 12.5VC SLP2018P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP2018P6 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP1255P.TGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 100 | 15,79050 Kč | 1 579,05 Kč |
| 500 | 12,95114 Kč | 6 475,57 Kč |
| 1 000 | 11,88697 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,10384 Kč | 101 038,40 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


