
RCLAMP1221ZATFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP1221ZATFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP1221ZATFT |
Description | TVS DIODE 12VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,88901 Kč | 28 335,15 Kč |
| 30 000 | 1,74666 Kč | 52 399,80 Kč |
| 45 000 | 1,67415 Kč | 75 336,75 Kč |
| 75 000 | 1,60188 Kč | 120 141,00 Kč |
| Unit Price without VAT: | 1,88901 Kč |
|---|---|
| Unit Price with VAT: | 2,28570 Kč |

