25V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (2x1)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP10012PQTCT

DigiKey Part Number
600-RCLAMP10012PQTCTTR-ND - Tape & Reel (TR)
600-RCLAMP10012PQTCT-ND - Cut Tape (CT)
600-RCLAMP10012PQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP10012PQTCT
Description
TVS DIODE 30VWM 25VC 5DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (2x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
1.4pF @ 1MHz
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
30V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
100V
Package / Case
5-DFN
Voltage - Clamping (Max) @ Ipp
25V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1035,46600 Kč354,66 Kč
10024,21910 Kč2 421,91 Kč
50019,40468 Kč9 702,34 Kč
1 00017,85691 Kč17 856,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,89276 Kč47 678,28 Kč
6 00014,90477 Kč89 428,62 Kč
9 00014,43613 Kč129 925,17 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč