
RCLAMP0821H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP0821H.CTR-ND - Tape & Reel (TR) 600-RCLAMP0821H.CCT-ND - Cut Tape (CT) 600-RCLAMP0821H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0821H.C |
Description | 1-LINE 8V 2.5PF 30A TVS SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Mfr | Power - Peak Pulse 700W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 1.9pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,28700 Kč | 232,87 Kč |
| 100 | 15,54900 Kč | 1 554,90 Kč |
| 500 | 12,23344 Kč | 6 116,72 Kč |
| 1 000 | 11,16674 Kč | 11 166,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,81223 Kč | 29 436,69 Kč |
| 6 000 | 9,13049 Kč | 54 782,94 Kč |
| 9 000 | 8,78332 Kč | 79 049,88 Kč |
| 15 000 | 8,39339 Kč | 125 900,85 Kč |
| 21 000 | 8,24433 Kč | 173 130,93 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

