15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP0594PWQ.C

DigiKey Part Number
600-RCLAMP0594PWQ.CCT-ND - Cut Tape (CT)
600-RCLAMP0594PWQ.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0594PWQ.C
Description
TVS DIODE 5VWM 15VC 10DFN
Customer Reference
Detailed Description
15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.8pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.