
RCLAMP0592PWQ.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP0592PWQ.CCT-ND - Cut Tape (CT) 600-RCLAMP0592PWQ.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0592PWQ.C |
Description | LOW CAPACITANCE RAILCLAMP 2-LINE |
Customer Reference | |
Detailed Description | 6V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |



