Clamp Ipp Tvs Diode Surface Mount, Wettable Flank 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP0534PWQ.C

DigiKey Part Number
600-RCLAMP0534PWQ.CTR-ND - Tape & Reel (TR)
600-RCLAMP0534PWQ.CCT-ND - Cut Tape (CT)
600-RCLAMP0534PWQ.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0534PWQ.C
Description
TVS DIODE 5VWM 10DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount, Wettable Flank 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
HDMI
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Type
Steering (Rail to Rail)
Package / Case
10-UFDFN
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,27900 Kč142,79 Kč
1009,31680 Kč931,68 Kč
5007,18342 Kč3 591,71 Kč
1 0006,49552 Kč6 495,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,62179 Kč16 865,37 Kč
6 0005,18171 Kč31 090,26 Kč
9 0004,95758 Kč44 618,22 Kč
15 0004,70572 Kč70 585,80 Kč
21 0004,55663 Kč95 689,23 Kč
30 0004,41172 Kč132 351,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč