26V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0524S.TCT

DigiKey Part Number
RCLAMP0524STR-ND - Tape & Reel (TR)
RCLAMP0524SCT-ND - Cut Tape (CT)
RCLAMP0524SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0524S.TCT
Description
TVS DIODE 5VWM 26VC SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1015,68600 Kč156,86 Kč
10012,55680 Kč1 255,68 Kč
50011,25492 Kč5 627,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,59609 Kč28 788,27 Kč
6 0009,19712 Kč55 182,72 Kč
9 0009,18663 Kč82 679,67 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč