

RCLAMP0524S.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0524STR-ND - Tape & Reel (TR) RCLAMP0524SCT-ND - Cut Tape (CT) RCLAMP0524SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0524S.TCT |
Description | TVS DIODE 5VWM 26VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,45000 Kč | 36,45 Kč |
| 10 | 23,18400 Kč | 231,84 Kč |
| 100 | 15,54960 Kč | 1 554,96 Kč |
| 500 | 12,27554 Kč | 6 137,77 Kč |
| 1 000 | 11,22279 Kč | 11 222,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,51931 Kč | 28 557,93 Kč |
| 6 000 | 9,12354 Kč | 54 741,24 Kč |
| 9 000 | 9,11313 Kč | 82 018,17 Kč |
| Unit Price without VAT: | 36,45000 Kč |
|---|---|
| Unit Price with VAT: | 44,10450 Kč |

