

RCLAMP0504M.TBT | |
---|---|
DigiKey Part Number | RCLAMP0504MTR-ND - Tape & Reel (TR) RCLAMP0504MCT-ND - Cut Tape (CT) RCLAMP0504MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0504M.TBT |
Description | TVS DIODE 5VWM 25VC 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,83000 Kč | 45,83 Kč |
10 | 29,39100 Kč | 293,91 Kč |
100 | 19,95930 Kč | 1 995,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 17,59636 Kč | 8 798,18 Kč |
1 000 | 14,62162 Kč | 14 621,62 Kč |
1 500 | 13,95999 Kč | 20 939,99 Kč |
2 500 | 13,21647 Kč | 33 041,17 Kč |
3 500 | 12,77623 Kč | 44 716,81 Kč |
5 000 | 12,49800 Kč | 62 490,00 Kč |
Unit Price without VAT: | 45,83000 Kč |
---|---|
Unit Price with VAT: | 55,45430 Kč |