8V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
ESD Protection of USB Type-C for Industrial Applications
How to Choose the Right ESD Protection Solution

RCLAMP04041PW.C

DigiKey Part Number
600-RCLAMP04041PW.CTR-ND - Tape & Reel (TR)
600-RCLAMP04041PW.CCT-ND - Cut Tape (CT)
600-RCLAMP04041PW.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP04041PW.C
Description
TVS DIODE 4VWM 8VC 2DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Mfr
Power - Peak Pulse
160W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.49pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
4V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,06300 Kč80,63 Kč
1005,14660 Kč514,66 Kč
5003,88170 Kč1 940,85 Kč
1 0003,47307 Kč3 473,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,95365 Kč8 860,95 Kč
6 0002,69184 Kč16 151,04 Kč
9 0002,55837 Kč23 025,33 Kč
15 0002,40837 Kč36 125,55 Kč
21 0002,31956 Kč48 710,76 Kč
30 0002,23320 Kč66 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč