New Product
5.6V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP04022S.C

DigiKey Part Number
600-RCLAMP04022S.CTR-ND - Tape & Reel (TR)
600-RCLAMP04022S.CDKR-ND - Digi-Reel®
600-RCLAMP04022S.CCT-ND
Manufacturer
Manufacturer Product Number
RCLAMP04022S.C
Description
2-LINE 4V 0.65PF 0.07R ESD SOT23
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Mfr
Power - Peak Pulse
100W
Series
Power Line Protection
No
Part Status
Active
Applications
USB
Type
Zener
Capacitance @ Frequency
0.44pF @ 1MHz
Bidirectional Channels
2
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Reverse Standoff (Typ)
4V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
5.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 369
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,08985 Kč12 269,55 Kč
6 0003,74881 Kč22 492,86 Kč
9 0003,57500 Kč32 175,00 Kč
15 0003,37971 Kč50 695,65 Kč
21 0003,26408 Kč68 545,68 Kč
30 0003,15170 Kč94 551,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,77200 Kč107,72 Kč
1006,95030 Kč695,03 Kč
5005,29948 Kč2 649,74 Kč
1 0004,76697 Kč4 766,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
600-RCLAMP04022S.CCT-ND
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,77200 Kč107,72 Kč
1006,95030 Kč695,03 Kč
5005,29948 Kč2 649,74 Kč
1 0004,76697 Kč4 766,97 Kč
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč