


RCLAMP03372ZC.F | |
|---|---|
DigiKey Part Number | 600-RCLAMP03372ZC.FTR-ND - Tape & Reel (TR) 600-RCLAMP03372ZC.FCT-ND - Cut Tape (CT) 600-RCLAMP03372ZC.FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP03372ZC.F |
Description | TVS DIODE 3.3VWM 7V SLP0603P3X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P3X3F |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP03372ZC.F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 65W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.22pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 6,97000 Kč | 69,70 Kč |
| 100 | 4,43170 Kč | 443,17 Kč |
| 500 | 3,33562 Kč | 1 667,81 Kč |
| 1 000 | 2,98150 Kč | 2 981,50 Kč |
| 2 000 | 2,68314 Kč | 5 366,28 Kč |
| 5 000 | 2,35973 Kč | 11 798,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,05784 Kč | 30 867,60 Kč |
| 30 000 | 1,90586 Kč | 57 175,80 Kč |
| 45 000 | 1,82844 Kč | 82 279,80 Kč |
| 75 000 | 1,77631 Kč | 133 223,25 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |











