7V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P3X3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P3X3F
ESD Protection for High-Speed USB Type-C in Consumer Devices

RCLAMP03372ZC.F

DigiKey Part Number
600-RCLAMP03372ZC.FTR-ND - Tape & Reel (TR)
600-RCLAMP03372ZC.FCT-ND - Cut Tape (CT)
600-RCLAMP03372ZC.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP03372ZC.F
Description
TVS DIODE 3.3VWM 7V SLP0603P3X3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P3X3F
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP03372ZC.F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
65W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.22pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,03400 Kč70,34 Kč
1004,47260 Kč447,26 Kč
5003,36640 Kč1 683,20 Kč
1 0003,00901 Kč3 009,01 Kč
2 0002,70790 Kč5 415,80 Kč
5 0002,38151 Kč11 907,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,07683 Kč31 152,45 Kč
30 0001,92344 Kč57 703,20 Kč
45 0001,84531 Kč83 038,95 Kč
75 0001,79270 Kč134 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč